Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

C

Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Rail

View LM2595S-ADJ: Simple Switcher Power Converter 150 KHZ 1A Step-Down Voltage Regulator

LM2595S-ADJ: Simple Switcher Power Converter 150 KHZ 1A Step-Down Voltage Regulator


Image is representative only
National Semiconductor
Jameco Part no. 300265
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM2595S-ADJ
Catalog 142 , page 13
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability:Ship  1 Days ARO 

 Add to cart

SIMPLE SWITCHER POWER CONVERTER 150 KHZ 1A STEP-DOWN VOLTAGE REGULATOR

Report a problem
Suggest a product
Specification Value
FamilyLM2595-ADJ
Output Voltage1.2V to 37V
Maximum Output Current1A
Switching Frequency173KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeInverting|Step Down
PackagingRail
Pin_Count6
Specification Value
Supplier_PackageTO-263
Product Width8.89mm(Max)
Product Height4.65mm(Max)
Product Length10.41mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency78%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4.5V
Maximum Input Voltage40V


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 5-Pin (5+Tab) TO-220

Buy Now  $2.29


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $4.49


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $4.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.