Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Temperature Sensors

Temperature Sensor Digital Serial 1 Wire 3 Pin TO-92

View DS18S20: (DS1820) TO-92 1 Wire Parasite

DS18S20: (DS1820) TO-92 1 Wire Parasite

View Larger Image
Image is representative only
Dallas Semiconductor
Jameco Part no. 302551
Manufacturer DALLAS SEMICONDUCTOR
Manufacturer no. DS18S20
Catalog 161 , page 10
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.95
100+ $2.75
500+ $2.59
1000+ $2.49
  • Availability: Ship Today  

 Add to cart

IC, DS18S20, (DS1820), TO-92, 1 WIRE, PARASITE, DIG-THERMOMETER

Report a problem
Suggest a product
Specification Value
FamilyDS18S20
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width3.94mm(Max)
Product Height4.95mm(Max)
FunctionTemp Sensor
Specification Value
Product Length4.95mm(Max)
Product TypeTemperature Sensor
Accuracy±2°C(Max)
Interface TypeSerial (1-Wire)
Resolution9Bit
Output TypeDigital
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V


Report a problem
Suggest a product

RELATED PRODUCTS

Temperature Sensor Analog Serial 2 Wire 3 Pin TO-92 Box

Buy Now  $1.59


Temperature Sensor Analog, 3 Pin TO-92

Buy Now  $1.29


Temperature Sensor Analog Serial 2 Wire 3 Pin TO-92 Box

Buy Now  $2.05

Copyright ©2002 - 2016 Jameco. All Rights Reserved.