Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Tongue Terminal 14-16 Amp 21.82MM 8.71MM Tin Loose Piece

View 36160: 14-16 AWG Ring Tongue Terminal

36160: 14-16 AWG Ring Tongue Terminal

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 302746
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 36160
  RoHS compliant
Catalog 152 , page 63
Pricing & Availability

$0.18

# of Unit Price
10+ $0.18
100+ $0.16
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

14-16 AWG Ring Tongue Terminal

Features

  • Stud Size: 10
  • Length: 21.82mm
  • Depth: 8.71mm
  • Nylon Insulated



    Report a problem
    Suggest a product
  • Specification Value
    Family36160
    PackagingLoose Piece
    Stud Size#10
    Product Depth8.71mm
    Product Length21.82mm
    Product TypeConnector Terminals
    TypeRing Tongue Terminal
    Specification Value
    ColorBlue
    Wire Size14-16AWG
    InsulationNylon
    Body MaterialCopper
    PlatingTin


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

    Buy Now  $14.95


    Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

    Buy Now  $0.25


    Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

    Buy Now  $0.25

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.