Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±22 Volt 8 Pin Pdip

View OP27GP: OP Amp Single General Purpose ±22 Volt 8 Pin Pdip

OP27GP: OP Amp Single General Purpose ±22 Volt 8 Pin Pdip

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 115318
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. OP27GP
Catalog 151 , page 10
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $1.95
100+ $1.59
  • Availability:Ship  1 Days ARO 

 Add to cart

IC,OP27GP


IC,OP27GP,DIP-8,
OP-AMP PREC LO-NOISE

Report a problem
Suggest a product
Specification Value
FamilyOP27G
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.08uA@±15V
Maximum Input Offset Voltage0.1mV@±15V
Maximum Power Dissipation1000mW
TypeGeneral Purpose Amplifier
Minimum CMRR100dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product8MHz
Typical Input Noise Voltage Density3.8nV/rtHz@±15V
Typical NonInverting Input Noise Current Density1.5pA/rtHz@±15V
Typical Slew Rate2.8V/us@±15V
Specification Value
Typical Voltage Gain123.52dB
TechnologyBipolar
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeLow Noise Amplifier
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.