Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 16-22 AWG 32.13MM Tin Loose Piece

View 320559: Terminal Butt Splice RED 22-16 Nylon

320559: Terminal Butt Splice RED 22-16 Nylon

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 303175
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 320559
  RoHS compliant
Catalog 151 , page 64
Pricing & Availability

$0.55

# of Unit Price
1+ $0.55
10+ $0.49
100+ $0.45
  • Availability:Ship  1 Days ARO 

 Add to cart

TERMINAL,BUTT SPLICE,320559 RED,22-16,NYLON


TERMINAL,BUTT SPLICE,320559
RED,22-16,NYLON

Report a problem
Suggest a product
Specification Value
Family320559
PackagingLoose Piece
Product Length32.13mm
Product TypeConnector Terminals
TypeSplice Terminal
ColorRed
Specification Value
Wire Size16-22AWG
InsulationInsulated
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.