Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 2 Position 4.2MM Straight Bag

View 39-01-2020: 5557 .165 Inch Mini-Fit Jr Connector Female 2 Contacts 2 Rows

39-01-2020: 5557 .165 Inch Mini-Fit Jr Connector Female 2 Contacts 2 Rows

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 303562
Manufacturer MOLEX INC.
Manufacturer no. 39-01-2020
  RoHS compliant
Catalog 111 , page 78
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15
  • Availability: Ship  today  

 Add to cart

.165" MINI-FIT JR. CONNECTOR, FEMALE, 2 CONTACTS, 2 ROWS


CONN,2 CKT,39-01-2020,
MINI-FIT JR,RECEPT,2 ROW

Report a problem
Suggest a product
Specification Value
Family5557
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth19.6mm
Product Length5.4mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height14.1mm
GenderRCP
Number of Contacts2
Number of Rows2
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing PL 2 Position 4.2mm Straight Bag

Buy Now  $0.45


Connector Housing Receptacle 4 Position 4.2mm Straight Bag

Buy Now  $0.35


0.165" (4.2mm) 4-pin Right Angle Header

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.