Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 2 Position 4.2MM Straight Bag

View 39-01-2021: 5559 .165 Inch Pitch Mini-Fit JR Dual Row Plug Male 2 Contacts

39-01-2021: 5559 .165 Inch Pitch Mini-Fit JR Dual Row Plug Male 2 Contacts

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 303685
Manufacturer MOLEX INC.
Manufacturer no. 39-01-2021
  RoHS compliant
Catalog 111 , page 78
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.19
1000+ $0.16
  • Availability:Ship  3 Days ARO 

 Add to cart

.165" PITCH MINI-FIT JR, DUAL ROW PLUG, MALE, 2 CONTACTS


CONN,2 CKT,39-01-2021,
MINI-FIT JR,PLUG,2 ROW

Report a problem
Suggest a product
Specification Value
Family5559
Maximum Voltage Rating600VDC|600VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth23.9mm
Product Length10.8mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height11.6mm
GenderPL
Number of Contacts2
Number of Rows2
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing Receptacle 2 Position 4.2mm Straight Bag

Buy Now  $0.35


Connector Housing Receptacle 4 Position 4.2mm Straight Bag

Buy Now  $0.35


0.165" (4.2mm) 4-pin Right Angle Header

Buy Now  $0.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.