Connector Housing PL 2 Position 4.2mm Straight Bag

$0.35 ea


  • Part no.: 303685
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 39-01-2021
  • RoHS Compliant
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19

2-Position 2-Row 0.165" Housing

Features

  • Mini-fit Jr
  • Panel Mount
  • Voltage: 600V



    Report a problem
    Suggest a product
  • Specification Value
    Family5559
    TypeHousing
    GenderPL
    Number of Contacts2
    Number of Rows2
    Housing ColorNatural
    Housing MaterialNylon 66
    Body OrientationStraight
    Maximum Voltage Rating600VDC|600VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    PackagingBag
    Pitch4.2mm
    Product Depth23.9mm
    Product Length10.8mm
    Product TypeConnector Discrete Wire Housing
    Product Height11.6mm


    Report a problem
    Suggest a product