Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

$0.12 ea


  • Part no.: 337720
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: DMT-B-C-F-T-R
  • RoHS Compliant
Pricing
# of units Price
10+ $0.12
100+ $0.09
1000+ $0.06
2500+ $0.05
NOTE:
  • Order in multiples of 10

Ladder Socket

Specifications

  • Phos bronze material
  • Finished: Tin-plated or gold flash
  • Used in ALEX 3025-N, 3025-xxS series housing
  • Wire range: AWG#20~30
  • Thickness: 0.2mm

    Report a problem
    Suggest a product
  • Specification Value
    Family43030
    TypeContact
    Contact MaterialPhosphor Bronze
    Contact PlatingTin Over Nickel
    GenderF
    Body OrientationStraight
    Number of Contacts1
    Maximum Contact Resistance10mOhm
    Maximum Current Rating5A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingBag
    Product Depth2.54mm
    Product Height2.29mm
    Product Length11mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product