Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

View DMT-B-C-F-T-R: Contact Crimp SKT 3030T2 Lp 20-24AWG Tin Nickel PB

DMT-B-C-F-T-R: Contact Crimp SKT 3030T2 Lp 20-24AWG Tin Nickel PB

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 337720
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DMT-B-C-F-T-R
  RoHS compliant
Catalog 142 , page 58
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.08
1000+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

CONTACT,CRIMP,SKT,3030T2-LP, 20-24AWG,TIN,NICKEL,PB


@CONTACT,CRIMP,SKT,3030T2-LP,
20-24AWG,TIN,NICKEL,PB(10)

Report a problem
Suggest a product
Specification Value
Family43030
Maximum Contact Resistance10mOhm
Maximum Current Rating5A
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingBag
Product Depth2.54mm
TypeContact
Product Height2.29mm
Specification Value
Product Length11mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
GenderF
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

Buy Now  $0.12


Connector Housing Receptacle 4 Position 3mm Straight Bag

Buy Now  $0.39


Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.