Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

337746

Clearance

View larger image

$0.25 ea


  • Part no.: 337746
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 43030-0010-VP
  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.12
100+ $0.07
1000+ $0.05

0.118" Micro Fit Female Crimp Terminal

Features

  • Orientation: Straight
  • Wire Size: 20-24 AWG
  • Current: 5A



    Report a problem
    Suggest a product
  • Specification Value
    Family43030
    TypeContact
    Contact MaterialPhosphor Bronze
    Contact PlatingTin
    GenderF
    Body OrientationStraight
    Number of Contacts1
    Maximum Contact Resistance10mOhm
    Maximum Current Rating5A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingBag
    Product Depth2.1mm
    Product Height1.91mm
    Product Length11mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product