Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

C

Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

View 43030-0012-VP: Contact Crimp SKT 3030T1G30LP 26-30AWG 30U"GOLD

43030-0012-VP: Contact Crimp SKT 3030T1G30LP 26-30AWG 30U"GOLD


Image is representative only
Jameco Valuepro
Jameco Part no. 337754
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 43030-0012-VP
  RoHS compliant
Catalog 121 , page 65
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CONTACT,CRIMP,SKT,3030T1G30LP, 26-30AWG,30u"GOLD,NICKEL,PB


@CONTACT,CRIMPSKT,3030T1G30LP,
26-30AWG,30u GLD,NICKEL,PB(10)

Report a problem
Suggest a product
Specification Value
Family43030
Maximum Contact Resistance10mOhm
Maximum Current Rating5A
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingBag
Product Depth2.1mm
TypeContact
Product Height1.91mm
Specification Value
Product Length11mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

Buy Now  $0.12


Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

Buy Now  $0.19


Connector Housing Receptacle 4 Position 3mm Straight Bag

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.