Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

AC to DC Wall Adapter Transformer Single Output 9 Volt 0.3 Amp 2.7 Watt

View DBU090030H4540: AC to DC Wall Transformer Input voltage:120VAC@60HZ

DBU090030H4540: AC to DC Wall Transformer Input voltage:120VAC@60HZ

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 189238
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DBU090030H4540
  RoHS compliant
Catalog 161 , page 91
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
5+ $5.95
50+ $4.95
100+ $4.49
  • Availability: Ship Today  

 Add to cart

AC to DC Wall Transformer

  • Input voltage:120VAC@60Hz
  • 2-wire
  • Output voltage: 9VDC
  • Output current: 300mA
  • Output plug: 2.5mmID x 5.5mmOD female center positive
  • Dimensions: 2.2"H x 1.7"W x 1.5"D
  • Case color: black
  • DC cord length: 6'
  • Weight: 0.4 lbs.
  • Agency approvals: UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Primary Output Voltage (VDC)9
    Specification Value
    Output Current (A).3
    Plug TypeFemale


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $9.95


    AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

    Buy Now  $12.95


    AC to DC Adjustable 7-Output Unregulated Switching Wall Adapter

    Buy Now  $11.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.