Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

Capacitor 3300uf 25 Volt 20% 16 X 30MM Axial 1460MA 2000 Hr

View A3300/25-VP: Capacitor Axial 3300uf 25V 20% 85C 16X30MM

A3300/25-VP: Capacitor Axial 3300uf 25V 20% 85C 16X30MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 93666
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A3300/25-VP
Catalog 132 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.85

# of Unit Price
1+ $0.85
10+ $0.75
100+ $0.65
500+ $0.55
  • Availability:Ship  10 Wks ARO 

 Add to cart

CAPACITOR, AXIAL, 3300uF,25V, 20%,85C,16x30mm


CAP,AXIAL,3300uF,25V,
! 20%,85C,16x30mm

Report a problem
Suggest a product
Specification Value
FamilyA
Ripple Current1460mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Lead Diameter0.8mm
Product Length30mm
Product Diameter16mm
Product TypeCapacitor Aluminum
Specification Value
Capacitance Value3300uF
TypeElectrolytic
ConstructionAxial
Voltage25VDC
Size16mm X 30mm
Tolerance20%
Leakage Current825uA
Lifetime2000hr


Report a problem
Suggest a product

RELATED PRODUCTS

1000uF 50 VOLT AXIAL CAPACITOR

Buy Now  $0.95


CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

Buy Now  $1.95


CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

Buy Now  $1.75

Copyright ©2002 - 2013 Jameco. All Rights Reserved.