Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

0.165 Inch (4.2MM) 4 Pin Right Angle Header

View DMF-06-R-N-P: 5569 0.165 Inch (4.2MM) 4 Pin Right Angle Header 4 Circuit

DMF-06-R-N-P: 5569 0.165 Inch (4.2MM) 4 Pin Right Angle Header 4 Circuit


Image is representative only
Adam Tech
Jameco Part no. 365190
Manufacturer ADAM TECH
Manufacturer no. DMF-06-R-N-P
  RoHS compliant
Catalog 111 , page 78
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.25
  • Availability: Ship Today  

 Add to cart

0.165" (4.2mm) 4-pin Right Angle Header

Features

  • 4 circuit
  • 0.045" (1.14mm) square wire pin
  • Material: UL 94V-2 nylon 66
  • Positive housing locks
  • Dielectric withstanding voltage: 1500 VAC/minute
  • Ambient temperature range: -40°C to 105°C
  • Recommended PCB thickness: 1.78mm max.



    Report a problem
    Suggest a product
  • Specification Value
    Family5569
    Number of Rows2
    Maximum Contact Resistance10mOhm
    Maximum Current Rating8A/Contact
    Maximum Voltage Rating600VDC/600VAC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    PackagingBag
    Pitch4.2mm
    Product Depth19.4mm
    TypeWire to Board
    Specification Value
    Product Height11.4mm
    Product Length13.8mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles
    Contact MaterialBrass
    Contact PlatingTin Over Nickel
    GenderHDR
    Housing ColorNatural
    Housing MaterialNylon 6/6
    Body OrientationRight Angle
    Number of Contacts6


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector Housing Receptacle 2 Position 4.2mm Straight Bag

    Buy Now  $0.35


    Connector Housing PL 2 Position 4.2mm Straight Bag

    Buy Now  $0.39


    Connector Power HDR 10 Position 4.2mm Solder Right Angle Through Hole 10 Terminal

    Buy Now  $0.75

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.