Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductor

Inductor, Toroid, Horizontal, 22.0 uH, 7.0 IDC, 0.015 Ohm,

View 2105-H-VP: 2100 Inductor Toroid Horizontal 22.0 uH 7.0 IDC

2105-H-VP: 2100 Inductor Toroid Horizontal 22.0 uH 7.0 IDC

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 371549
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 2105-H-VP
Catalog 142 , page 40
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.35

# of Unit Price
1+ $1.35
10+ $1.19
100+ $1.09
  • Availability: Ship  today  

 Add to cart

INDUCTOR,TOROID,HORIZONTAL, 22.0 uH,7.0 IDC,0.015 OHM


INDUCTOR,TOROID,HORIZONTAL,
22.0 uH,7.0 IDC,0.015 OHM,

Report a problem
Suggest a product
Specification Value
Family2100
Test Frequency1KHz
Tolerance15%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead Pitch19.3mm
Lead StyleToroid
TypeHigh Current
Specification Value
Product Height11.43mm
Product Diameter21.84mm
Product TypeInductor Leaded
TechnologyWirewound
Inductance22uH
Maximum DC Current7A
Maximum DC Resistance15mOhm


Report a problem
Suggest a product

RELATED PRODUCTS

INDUCTOR,TOROID,VERTICAL,1000.0 uH,1.3 IDC,0.4 OHM,

Buy Now  $1.35


INDUCTOR,TOROID,VERTICAL,100.0 uH,2.4 IDC,0.13 OHM

Buy Now  $1.35


INDUCTOR,TOROID,VERTICAL,220.0 uH,5.8 IDC,0.054 OHM,

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.