Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductor

Choke, Axial, Conformal, 2.7UH, 10% Inductive TOL, 355 IDC, (10)

View 78F2R7K-VP: 78F Choke Axial Conformal 2.7UH 10% Inductive TOL

78F2R7K-VP: 78F Choke Axial Conformal 2.7UH 10% Inductive TOL

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 372138
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 78F2R7K-VP
Catalog 112 , page 52
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
1000+ $0.10
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

CHOKE,AXIAL,CONFORMAL,2.7uH, 10% INDUCTIVE TOL,355 IDC,


@CHOKE,AXIAL,CONFORMAL,2.7uH,
10% INDUCTIVE TOL,355 IDC,(10)

Report a problem
Suggest a product
Specification Value
Family78F
Minimum Quality Factor50@7.9MHz
Test Frequency7.9MHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Lead StyleAxial
TypeRF Choke
Product Length7.11mm
Specification Value
Product Diameter2.79mm
Product TypeInductor Leaded
TechnologyBobbin Core
Core MaterialFerrite
Inductance2.7uH
Maximum DC Current355mA
Maximum DC Resistance300mOhm
Maximum Self Resonant Frequency95MHz(Min)


Report a problem
Suggest a product

RELATED PRODUCTS

CHOKE,AXIAL,CONFORMAL,1000UH 5% INDUCTOR(10)

Buy Now  $0.35


CHOKES,AXIAL,HIGH CURRENT,RF,10000 uH

Buy Now  $0.69


CHOKES,AXIAL,HIGH CURRENT,RF,10000 uH

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.