Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

C

Buffer-Line Driver 8 Channel Non-Inverting 3 State CMOS 20 Pin Tssop Tube

View SN74HC541PW: TSSOP-20 Octal Buffer/Line Driver

SN74HC541PW: TSSOP-20 Octal Buffer/Line Driver

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 381000
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC541PW
Catalog 133 , page 4
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability: Ship  today  

 Add to cart

IC,SN74HC541PW,TSSOP-20, OCTAL BUFFER/LINE DRIVER


IC,SN74HC541PW,TSSOP-20,
OCTAL BUFFER/LINE DRIVER

Report a problem
Suggest a product
Specification Value
FamilySN74HC541
Number of Outputs per Chip8
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL165ns@2V|33ns@4.5V|28ns@6V
Propagation Delay Test Condition150pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyHC
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
PackagingTube
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.15mm
Product Length6.5mm
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip1
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.