Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

C

Connector Contact Female 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Reel

View 02-08-1004C-VP: Contact Female 12-14 AWG Phosphor Bronze

02-08-1004C-VP: Contact Female 12-14 AWG Phosphor Bronze


Image is representative only
Jameco Valuepro
Jameco Part no. 401331
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 02-08-1004C-VP
  RoHS compliant
Catalog 123 , page 60
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.069

# of Unit Price
10+ $0.069
100+ $0.059
1000+ $0.049
5000+ $0.039
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CONTACT,FEMALE,02-08-1004C-VP 12-14 AWG,PHOSPHOR BRONZE


@CONTACT,FEMALE,71T-D524-LP,
12-14 AWG,PHOSPHOR BRONZE,(10)

Report a problem
Suggest a product
Specification Value
Family02-08-1004C-VP
Number of Terminals1
MountingCable Mount
PackagingReel
TypeContact
Product Length20.1mm
Termination MethodCrimp
Product TypeConnector Power
Specification Value
Contact MaterialPhosphor Bronze
Contact PlatingTin
GenderF
Body OrientationStraight
Number of Contacts1
Number of Ports1


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Connector Contact Female 1 Position Crimp Straight Cable Mount Loose Piece

Buy Now  $0.12


Connector Contact Male 1 Position Crimp Straight Cable Mount Bag

Buy Now  $0.12


Connector Contact Female 1 Position Crimp Straight Cable Mount Bag

Buy Now  $0.15

Copyright ©2002 - 2014 Jameco. All Rights Reserved.