Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Management Products >> Heat Shrink Tubing

Heat Shrink Tubing Fit-221B-3/32 Black 4 Feet Black Polyolefin Tubing

View FIT221B-3/32-BK100: Black Polyolefin Round Heat Shrink Tubing -4 Feet

FIT221B-3/32-BK100: Black Polyolefin Round Heat Shrink Tubing -4 Feet

View Larger Image
Image is representative only
Alpha Wire
Jameco Part no. 419143
Manufacturer ALPHA WIRE
Manufacturer no. FIT221B-3/32-BK100
  RoHS compliant
Catalog 151 , page 48
Pricing & Availability

$1.29

# of Unit Price
1+ $1.29
10+ $1.15
100+ $0.99
  • Availability: Ship  today  

 Add to cart

Black Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Shrinkage ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.093/0.046



    Report a problem
    Suggest a product
  • Specification Value
    ColorBLACK
    PackagingBULK
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4
    Specification Value
    Product Diameter3/32"
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    154 Piece 4 Inch Black Polyolefin Heat Shrink Tubing Kit - Assorted Diameters

    Buy Now  $19.95


    154 Piece 4 Inch Polyolefin Heat Shrink Tubing Kit - Assorted Colors and Diameters

    Buy Now  $22.95


    Heat Shrink Tubing Fit221-3/4-Clear 4 Feet Clear Polyolefin Tubing

    Buy Now  $3.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.