Heat Shrink Tubing Fit-221B-3/8-Black 4 Feet Black Polyolefin Tubing

$2.25 ea


  • Part no.: 419223
  • Manufacturer: Alpha Wire
  • Manufacturer no.: FIT221B-3/8-BK100
  • RoHS Compliant
Pricing
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Black Polyolefin Round Heat Shrink Tubing - 4 Feet

Insulation from environment and resistance from water, fungus and UV light. Use for insulation and repair, wire and cable harnessing/bundling, cable and connector protection, and wire and tubing splicing and connecting.

Features

  • Operating temp: -55°C to 135°C
  • Approximate shrink ratio: 2:1 @ 121°C
  • Dielectric strength: 500V/mil (197kV/cm)
  • Volume resistivity: 1014Ω-cm
  • Before/After inner diameter (in.): 0.375/0.187

    Report a problem
    Suggest a product
  • Specification Value
    ColorBLACK
    PackagingBULK
    TypeFLEXIBLE POLYOLEFIN
    Length (feet)4
    Product Diameter3/8"
    Product TypeHEAT SHRINK TUBING


    Report a problem
    Suggest a product