Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 10 Position 2.54MM Solder Straight through Hole

View 104128-1: Connector Ejector Header 10 Position 2.54MM Solder Straight through Hole

104128-1: Connector Ejector Header 10 Position 2.54MM Solder Straight through Hole


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 421462
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 104128-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.39

# of Unit Price
1+ $3.39
10+ $3.05
100+ $2.75
  • Availability: Ship  in 2 days  

 Add to cart

Connector Ejector Header 10 Position 2.54 mm Solder Straight Thru-Hole Automotive

Report a problem
Suggest a product
Specification Value
Family104128
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
TypeEjector Header
Product Height23.29mm
Product Length20.32mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold/Gold Over Palladium Nickel
GenderHDR
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49


Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.89

Copyright ©2002 - 2016 Jameco. All Rights Reserved.