Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 697NM 2 Pin T-1 3/4

View LTL-4213: 2 Pin Bright Red LED

LTL-4213: 2 Pin Bright Red LED


Image is representative only
Lite-On
Jameco Part no. 697573
Manufacturer LITE-ON
Manufacturer no. LTL-4213
  RoHS compliant
Catalog 152 , page 18
Pricing & Availability

$0.06

# of Unit Price
10+ $0.06
100+ $0.05
1000+ $0.04
NOTE:
  • • Order in multiples of 10
  • Availability: Call  

 Add to cart

2-pin Bright Red LED

Specifications

  • Emitting color: Red
  • Lens Feature: Colored Diffused
  • LED diameter: 5mm
  • LED height: 8.6mm
  • Lead length: 5.6mm
  • Typical forward voltage: 2.6V
  • Wavelength: 657nm
  • Viewing angle: 36°

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTL-4213
    Viewing Angle (deg)36
    LED MaterialGaP
    Lens AppearanceColored Diffused
    Lens Dimensions5mmx5mmx7.6mm
    Lens Shape TypeCircular
    Continuous Forward Current-Max (mA)15
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation40mW
    Peak Wavelength (nm)697
    TypeUni-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Specification Value
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.6mm
    Product Height (mm)8.6
    Product Length5.6mm
    CategoryStandard LED
    Product TypeLED
    Sub-CategoryThrough Hole
    Number of LEDs1
    ColorRed
    Operating Wavelength-Nom (nm)657
    High BrightnessNo
    Luminous Intensity (mcd)3.7


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

    Buy Now  $0.12


    LED Uni-Color Green 565nm 2-Pin T-1 3/4

    Buy Now  $0.15


    LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

    Buy Now  $0.15

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.