Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 697NM 2 Pin T-1 3/4

View LTL-4213: LED Standard RED Diffused T 1 3/4 0.197 Inch 3.7MCD 697NM

LTL-4213: LED Standard RED Diffused T 1 3/4 0.197 Inch 3.7MCD 697NM


Image is representative only
Lite-On
Jameco Part no. 697573
Manufacturer LITE-ON
Manufacturer no. LTL-4213
  RoHS compliant
Catalog 142 , page 21
Pricing & Availability

$0.08

# of Unit Price
10+ $0.08
100+ $0.059
1000+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

LED, STANDARD, RED DIFFUSED, T 1 3/4, 0.197", 3.7mcd, 697nm


@LED,BRIGHT RED,TRANSPR,T13/4,
5MM,DIFFUSED,697nm,V/ANGLE:36

Report a problem
Suggest a product
Specification Value
FamilyLTL-4213
Viewing Angle (deg)36
LED MaterialGaP
Lens AppearanceColored Diffused
Lens Dimensions5mmx5mmx7.6mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)15
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation40mW
Peak Wavelength (nm)697
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)100
MountingThrough Hole
Specification Value
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.6mm
Product Height (mm)8.6
Product Length5.6mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
Operating Wavelength-Nom (nm)657
High BrightnessNo
Luminous Intensity (mcd)3.7


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.