Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 10-12 AWG Female 26.4MM Tin Tape

View 19002-0045: Connector Terminals Avikrimp Female Fiqd 12-10 AWG

19002-0045: Connector Terminals Avikrimp Female Fiqd 12-10 AWG

Image is representative only
Molex Inc.
Jameco Part no. 458978
Manufacturer MOLEX INC.
Manufacturer no. 19002-0045
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
500+ $0.45
2500+ $0.36
5000+ $0.33
  • • Order in multiples of 500
  • Availability:Ship  11 Wks ARO 

 Add to cart

Quick Disconnect Terminal 10-12AWG Female 26.4mm Tin Avikrimp™ Adhesive

Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature105°C
Tab Size5.14mm²
Product Length26.4mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
Wire Size10-12AWG
Body MaterialBrass
Minimum Operating Temperature-65°C

Report a problem
Suggest a product


Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95

Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25

Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.