Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Unspecified Connectors Crossover Connector

View 19045-1000: 19045 Unspecified Connectors

19045-1000: 19045 Unspecified Connectors

Image is representative only
Molex Inc.
Jameco Part no. 462125
Manufacturer MOLEX INC.
Manufacturer no. 19045-1000
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $4.29
10+ $3.95
100+ $3.55
  • Availability:Ship  2 Wks ARO 

 Add to cart

Connector PL/Receptacle 2 Position 10.1mm IDT Straight Cable Mount 2 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Terminals2
Maximum Current Rating20/ContactA
Maximum Voltage Rating300VAC
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingCable Mount
Product Depth66mm
Product Height15.4mm
Product Length38.5mm
Termination MethodIDT
Specification Value
Product TypeConnector Power
Contact FinishMatte Tin
Operating Temperature-35 to 85 C
Pitch (mm)10.1 mm
Terminal GenderPL|RCP
Terminal TypePower
Contact MaterialCopper Alloy
Contact PlatingTin
Body OrientationStraight
Number of Contacts2
Number of Ports1

Report a problem
Suggest a product


2 Rows 16 Position wire housing

Buy Now  $1.39

Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39

Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.