Unspecified Connectors CROSSOVER CONNECTOR

462125

$4.29 ea


  • Part no.: 462125
  • Manufacturer: Molex
  • Manufacturer no.: 19045-1000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.29
10+ $3.95
100+ $3.55
Connector PL/Receptacle 2 Position 10.1mm IDT Straight Cable Mount 2 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderPlug/Receptacle
Number of Contacts2
Contact MaterialCopper Alloy
Contact PlatingTin
Body OrientationStraight
Number of Ports1
Family19045
TypePower
Number of Terminals2
Maximum Current Rating20/ContactA
Maximum Voltage Rating300VAC
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingCable Mount
PackagingBox
Pitch10.1mm
Product Depth66mm
Product Height15.4mm
Product Length38.5mm
Termination MethodIDT
Product TypeConnector Power
Contact FinishMatte Tin
Operating Temperature-35 to 85 C
Pitch (mm)10.1 mm
Terminal GenderPL|RCP
Terminal TypePower


Report a problem
Suggest a product