Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay SSR 4MA 280(RMS) Volt AC Input 40(RMS)A 280(RMS) Volt AC Output 4 Pin

View A2440: Relay SSR 4MA 280 (RMS) Volt AC Input 40 (RMS) 280 (RMS) Volt AC Output 4 Pin

A2440: Relay SSR 4MA 280 (RMS) Volt AC Input 40 (RMS) 280 (RMS) Volt AC Output 4 Pin


Image is representative only
Crydom
Jameco Part no. 467348
Manufacturer CRYDOM
Manufacturer no. A2440
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$49.69

# of Unit Price
1+ $49.69
10+ $46.59
100+ $43.85
  • Availability:Ship  14 Wks ARO 

 Add to cart

RELAY 40A 480VAC AC


RELAY 40A 480VAC AC


Report a problem
Suggest a product
Specification Value
Input TypeAC
FamilyA2440
Output DeviceSCR
I/O Isolation Voltage4000V(RMS)
Maximum Input Voltage280V(RMS)
Maximum Input Current4mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature80°C
MountingScrew
Specification Value
Output TypeAC
Product TypeSolid State Relay
Maximum Output Voltage280V(RMS)
Maximum Output Current40A(RMS)
Pin_Count4
Product Length58.4mm
Product Width45.7mm
Product Height22.9mm


Report a problem
Suggest a product

RELATED PRODUCTS

Relay SSR 32 Volt DC Input 10A 120 Volt DC Output 4-Pin

Buy Now  $24.95


Relay SSR 20mA 32 Volt DC Input 25(RMS)A 280(RMS) Volt AC Output 4-Pin

Buy Now  $82.05


Relay SSR 28mA 32 Volt DC Input 40A 100 Volt DC Output 4-Pin

Buy Now  $90.15

Copyright ©2002 - 2013 Jameco. All Rights Reserved.