Thyristor Silicon Controlled Rectifier Module 600 Volt 250 Amp 6-Pin

467680

$44.55 ea


  • Part no.: 467680
  • Manufacturer: CRYDOM
  • Manufacturer no.: B512FSE-2T
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $44.55
10+ $41.05
100+ $38.59
Thyristor SCR Module 600 Volt 250A 6-Pin


B512FSE-2T,MOD DIODE SCR 25A 2
40VAC .250 QC

Report a problem
Suggest a product
Specification Value
FamilyB512
TypeSCR Module
Maximum Gate Peak Inverse Voltage5V
Maximum Gate Trigger Current60mA
Maximum Gate Trigger Voltage2.5V
Rated Average On-State Current25A
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Reverse Voltage600V
Surge Current Rating250A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingScrew
Pin_Count6
Product Width31.7mm
Product Height14mm
Product Length63.5mm
Product TypeThyristor


Report a problem
Suggest a product