Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Silicon Controlled Rectifier Module 600 Volt 250 Amp 6 Pin

View B512FSE-2T: Thyristor Silicon Controlled Rectifier Module 600 Volt 250 Amp 6 Pin

B512FSE-2T: Thyristor Silicon Controlled Rectifier Module 600 Volt 250 Amp 6 Pin


Image is representative only
Crydom
Jameco Part no. 467680
Manufacturer CRYDOM
Manufacturer no. B512FSE-2T
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$44.35

# of Unit Price
1+ $44.35
10+ $40.85
100+ $38.39
  • Availability:Ship  14 Wks ARO 

 Add to cart

SCR


B512FSE-2T,MOD DIODE SCR 25A 2
40VAC .250 QC

Report a problem
Suggest a product
Specification Value
FamilyB512
Rated Average On-State Current25A
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Reverse Voltage600V
Surge Current Rating250A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingScrew
Pin_Count6
Specification Value
TypeSCR Module
Product Width31.7mm
Product Height14mm
Product Length63.5mm
Product TypeThyristor
Maximum Gate Peak Inverse Voltage5V
Maximum Gate Trigger Current60mA
Maximum Gate Trigger Voltage2.5V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Silicon Controlled Rectifier 800 Volt 250 Amp 3 Pin 3+ Tab TO-220AB Box

Buy Now  $1.29


400 VOLT 25 AMP TO-220 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

Buy Now  $1.35


Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.