Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

10A 240V DC

View D2410-10: Trigger Output Solid State Relay 4000V Isolation-Max 10A 240V DC

D2410-10: Trigger Output Solid State Relay 4000V Isolation-Max 10A 240V DC


Image is representative only
Crydom
Jameco Part no. 468501
Manufacturer CRYDOM
Manufacturer no. D2410-10
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$58.39

# of Unit Price
1+ $58.39
10+ $53.75
100+ $50.55
  • Availability:Ship  3 Wks ARO 

 Add to cart

TRIGGER OUTPUT SOLID STATE RELAY, 4000 V ISOLATION-MAX


10A 240V DC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Relay Solid State 32 Volt DC Input 40 Amp 280 Volt AC Output 4-Pin

Buy Now  $19.95


Relay Solid State 32 Volt DC Input 4 Amp 60 Volt DC Output 4-Pin

Buy Now  $9.95


Solid State Relay DC/AC 3-32VDC

Buy Now  $19.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.