Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

Single Pole Single Throw 10 Position Sealed Low Profile Gull Wing Switch

View 90HBW10S: Single Pole Single Throw 10 Position Sealed Low Profile Gull Wing Switch

90HBW10S: Single Pole Single Throw 10 Position Sealed Low Profile Gull Wing Switch

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 473220
Manufacturer GRAYHILL INC.
Manufacturer no. 90HBW10S
web exclusive
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability:Ship  1 Days ARO 

 Add to cart

Rotary DIP Switch

Features

  • Compatible with SMT Assembly, Including Infrared Reflow and Vapor-Phase
  • Reliable Spring and Ball Contact

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions10
    Actuator StyleSPST


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

    Buy Now  $0.79


    DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

    Buy Now  $1.29


    DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

    Buy Now  $0.85

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.