Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

C

16 Position Right Angle Standard Rotary HEX Flush Switch

View 94HAB16RA: 16 Position Right Angle Standard Rotary HEX Flush Switch (DIP)

94HAB16RA: 16 Position Right Angle Standard Rotary HEX Flush Switch (DIP)

View Larger Image
Image is representative only
Grayhill Inc.
Jameco Part no. 473351
Manufacturer GRAYHILL INC.
Manufacturer no. 94HAB16RA
Catalog 142 , page 71
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.75
500+ $0.59
1000+ $0.49
  • Availability: Ship  today  

 Add to cart

Rotary DIP Switch

Features

  • Sealed Construction; No Tape Seal Required
  • Surface Mount or Thru-Hole Style
  • Tube or Tape and Reel Packaging
  • Octal, BCD, and Hexadecimal Code
  • In Standard or Complement
  • Standard and Right Angle Mount
  • Flush or Extended Actuators
  • Gold-Plated Contacts

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions16
    Actuator StyleFlush
    Specification Value
    Maximum Current Rating100mA@30VDC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Switch Rotary Single Pole 12 Throw 12 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt

    Buy Now  $5.49


    Switch Rotary D Pole 6 Throw 6 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt

    Buy Now  $5.49


    Rotary Switch 3 Pole 4 Position 30 Degree PC Solder .375 Inch H Flat Actuator

    Buy Now  $2.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.