Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 18-22 AWG Male 22.86MM 9.65MM Zinc Chromate Loose Piece

View 19001-0003: 19001 Fully Insulated Male Quick Disconnect Terminal

19001-0003: 19001 Fully Insulated Male Quick Disconnect Terminal

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 489432
Manufacturer MOLEX INC.
Manufacturer no. 19001-0003
Catalog 151 , page 64
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
  • Availability: Ship  today  

 Add to cart

FULLY INSULATED MALE QUICK DISCONNECT TERMINAL


CONN,.187 ,MALE,INSULATED,
22-18 AWG,RED

Report a problem
Suggest a product
Specification Value
Family19001
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size2.4mm²
Product Depth9.65mm
Product Length22.86mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderM
ColorRed
Wire Size18-22AWG
InsulationNylon 6/6
Body MaterialCopper
PlatingZinc Chromate
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.