Quick Disconnect Terminal 18-22 AWG Male 22.86mm 9.65mm Zinc Chromate Loose Piece

$0.29 ea


  • Part no.: 489432
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 19001-0003
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22

Quick Disconnect Terminal 18-22 AWG Male 22.86mm 9.65mm Zinc Chromate

Specifications

The Avikrimp version of the Fully Insulated Quick Disconnects gives you the extra advantage of the secure metal support sleeve. These parts fulfill the double crimp (support) requirements of VDE and other DIN specifications. They are the premier line when full insulation and strain relief are required.

Report a problem
Suggest a product
Specification Value
Family19001
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size2.4mm²
Product Depth9.65mm
Product Length22.86mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
GenderM
ColorRed
Wire Size18-22AWG
InsulationNylon 6/6
Body MaterialCopper
PlatingZinc Chromate
Minimum Operating Temperature-65°C


Report a problem
Suggest a product