Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 14-16 Amp Female 19.81MM 8.02MM Electro-Tin Loose Piece

View 19003-0050: .187 Inch Connector Fully Insulated Insulkrimp Female Quick Disconnect

19003-0050: .187 Inch Connector Fully Insulated Insulkrimp Female Quick Disconnect


Image is representative only
Molex Inc.
Jameco Part no. 489694
Manufacturer MOLEX INC.
Manufacturer no. 19003-0050
Catalog 151 , page 64
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.19
100+ $0.15
  • Availability:Ship  3 Days ARO 

 Add to cart

.187" CONNECTOR, FULLY INSULATED INSULKRIMP FEMALE QUICK DISCONNECT, PUSH-ON TERMINAL, 14-16 AWG

Report a problem
Suggest a product
Specification Value
Family19003
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size2.41mm²
Product Depth8.02mm
Product Length19.81mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderF
ColorBlue
Wire Size14-16AWG
InsulationNylon 6/6
Body MaterialBrass
PlatingElectro-Tin
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.