Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 18-22 AWG Male 24.64MM 11.43MM Zinc Chromate Loose Piece

View 19004-0001: 19004 Fully Insulated Male Coupler Quick Disconnect Terminal 18-22 AWG

19004-0001: 19004 Fully Insulated Male Coupler Quick Disconnect Terminal 18-22 AWG

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 489723
Manufacturer MOLEX INC.
Manufacturer no. 19004-0001
Catalog 151 , page 64
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability:Ship  1 Days ARO 

 Add to cart

FULLY INSULATED MALE COUPLER QUICK DISCONNECT TERMINAL, 18-22 AWG

Report a problem
Suggest a product
Specification Value
Family19004
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size5.14mm²
Product Depth11.43mm
Product Length24.64mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderM
ColorRed
Wire Size18-22AWG
InsulationNylon
Body MaterialCopper
PlatingZinc Chromate
Minimum Operating Temperature-65°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Female 20.32mm 4.06mm Tin Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.