Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

$0.25 ea


  • Part no.: 489723
  • Manufacturer: Molex
  • Manufacturer no.: 19004-0001
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Specifications

These fully insulated nylon couplers are precision engineered, allowing the female terminal to fit precisely into the corresponding male housing, allowing a fully insulated inline splice. This splice may be connected and disconnected without damage to the nylon insulation.

Report a problem
Suggest a product
Specification Value
Family19004
TypeQuick Disconnect Terminal
GenderM
ColorRed
Wire Size18-22AWG
InsulationNylon
Body MaterialCopper
PlatingZinc Chromate
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size5.14mm²
Product Depth11.43mm
Product Length24.64mm
Product TypeConnector Terminals


Report a problem
Suggest a product