Quick Disconnect Terminal 14-16 Amp Male 24.64mm 11.43mm Zinc Chromate Loose Piece

$0.35 ea


  • Part no.: 489731
  • Manufacturer: Molex
  • Manufacturer no.: 19004-0005
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
1000+ $0.19

Quick Disconnect Terminal 14-16 Amp Male Zinc Chromate Loose Piece

Specifications

These parts are available in 18-22AWG through 10-12AWG. These fully insulated nylon couplers are precision engineered, allowing the female terminal to fit precisely into the corresponding male housing, allowing a fully insulated inline splice. This splice may be connected and disconnected without damage to the nylon insulation.

Report a problem
Suggest a product
Specification Value
Family19004
TypeQuick Disconnect Terminal
GenderM
ColorBlue
Wire Size14-16AWG
InsulationNylon
Body MaterialCopper
PlatingZinc Chromate
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
PackagingLoose Piece
Tab Size5.14mm²
Product Depth11.43mm
Product Length24.64mm
Product TypeConnector Terminals


Report a problem
Suggest a product