BCD to 7 Segment Decoder Driver DIP 16

$2.75 ea


  • Part no.: 50420
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 7447
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

BCD to 7 Segment Decoder Driver

Specifications

The DM7446A and DM7447A feature active-LOW outputs designed for driving common-anode LEDs or incandescent indicators directly. All of the circuits have full ripple-blanking input/output controls and a lamp test input. Display patterns for BCD input counts above nine are unique symbols to authenticate input conditions. All of the circuits incorporate automatic leading and/or trailing-edge, zero-blanking control (RBI and RBO). Lamp test (LT) of these devices may be performed at any time when the BI/RBO node is at a HIGH logic level. All types contain an overriding blanking input (BI) which can be used to control the lamp intensity (by pulsing) or to inhibit the outputs.

Features

  • All circuit types feature lamp intensity modulation capability
  • Open-collector outputs drive indicators directly
  • Lamp-test provision
  • Leading/trailing zero suppression

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product