Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 18-22 AWG 38.1MM Tin Box

View 19164-0013: 19164 Perma-Seal Niac Butt Connector (Terminals)

19164-0013: 19164 Perma-Seal Niac Butt Connector (Terminals)

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 491305
Manufacturer MOLEX INC.
Manufacturer no. 19164-0013
Catalog 152 , page 63
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability:Ship  1 Days ARO 

 Add to cart

PERMA-SEAL NIAC BUTT CONNECTOR


CONN SPLICE SEALABLE
18-22AWG, RED

Report a problem
Suggest a product
Specification Value
Family19164
Maximum Operating Temperature105°C
PackagingBox
Product Length38.1mm
Product TypeConnector Terminals
TypeSplice Terminal
ColorRed
Specification Value
Wire Size18-22AWG
InsulationActinium-Nickel
Body MaterialCopper
PlatingTin
Minimum Operating Temperature-55°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.