Single Splice Terminal 18-22 AWG 38.1mm Tin Box

$0.35 ea


  • Part no.: 491305
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 19164-0013
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

Single Splice Terminal 18-22 AWG 38.1mm Tin Box

Specifications

  • Wire Gauge: 22AWG - 18AWG
  • Insulated
  • Red
  • Tin Contact Plating
  • Contact Material: Copper
  • Series: 19164
  • Insulation Material: Nickel Acetate
  • Operating Temperature Range: -55°C to 125°C
  • Voltage Rating: 600V

    Report a problem
    Suggest a product
  • Specification Value
    Family19164
    Maximum Operating Temperature105°C
    PackagingBox
    Product Length38.1mm
    Product TypeConnector Terminals
    TypeSplice Terminal
    ColorRed
    Wire Size18-22AWG
    InsulationActinium-Nickel
    Body MaterialCopper
    PlatingTin
    Minimum Operating Temperature-55°C


    Report a problem
    Suggest a product