Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 18-22 AWG 17.1MM 3.3MM Tin Loose Piece

View 19215-0009: 19215 Single Splice Terminal 18-22 AWG 17.1MM 3.3MM Tin Uninsulated

19215-0009: 19215 Single Splice Terminal 18-22 AWG 17.1MM 3.3MM Tin Uninsulated

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 494469
Manufacturer MOLEX INC.
Manufacturer no. 19215-0009
Catalog 161 , page 63
Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.07
500+ $0.05
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

Single Splice Terminal 18-22 AWG 17.1mm 3.3mm Tin

Specifications

  • Uninsulated
  • Butt disconnect splice

    Report a problem
    Suggest a product
  • Specification Value
    Family19215
    PackagingLoose Piece
    Product Depth3.3mm
    Product Length17.1mm
    Product TypeConnector Terminals
    TypeSplice Terminal
    Specification Value
    Wire Size18-22AWG
    InsulationNon-Insulated
    Body MaterialCopper
    PlatingTin


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

    Buy Now  $15.95


    Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

    Buy Now  $0.29


    Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

    Buy Now  $0.25

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.