Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 18-22 AWG 17.1MM 3.3MM Tin Loose Piece

View 19215-0009: Connector Terminals Versakrimp but Splice 18-22 AWG

19215-0009: Connector Terminals Versakrimp but Splice 18-22 AWG

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 494469
Manufacturer MOLEX INC.
Manufacturer no. 19215-0009
Catalog 151 , page 64
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.09
500+ $0.07
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

VERSAKRIMP BUT SPLICE, 18-22 AWG


@CONN,BUTT SPLICE,18-20 AWG,
VERSAKRIMP INCERMENTS OF 10

Report a problem
Suggest a product
Specification Value
Family19215
PackagingLoose Piece
Product Depth3.3mm
Product Length17.1mm
Product TypeConnector Terminals
TypeSplice Terminal
Specification Value
Wire Size18-22AWG
InsulationNon-Insulated
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.