Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual General Purpose ±22 VOLT44 Volt 8 Pin Plastic DIP Tube

View LT1013CP: Linear Dual Precision OP AMP DIP-14

LT1013CP: Linear Dual Precision OP AMP DIP-14

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 239169
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LT1013CP
  RoHS compliant
Catalog 151 , page 10
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Ship  today  

 Add to cart

IC, LT1013CP, LINEAR, DUAL PRECISION OP AMP, DIP-14


IC,LT1013CP,DIP-8,
DUAL PRECISION OP-AMP

Report a problem
Suggest a product
Specification Value
FamilyLT1013
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage44V
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.05uA@5V
Maximum Input Offset Voltage0.45mV@5V
TypeGeneral Purpose Amplifier
Maximum Supply Current1mA@5V
Minimum CMRR97dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density24nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.07pA/rtHz@±15V
Typical Slew Rate0.4V/us@±15V
Specification Value
Typical Voltage Gain120dB
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeLow Offset Voltage Amplifier
Product Height4.57mm
Product Length9.81mm
Product TypeOP Amp
Number of Channels per Chip2
Power Supply TypeSingle|Dual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.