Connector CPC Pin 28 Position Crimp Straight Cable Mount 28 Terminal 1 Port

495322

$4.49 ea


  • Part no.: 495322
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 206037-1
  • RoHS Compliant
Pricing
# of units Price
1+ $4.49
10+ $4.15

Connector CPC Pin 28 Position Crimp Straight Cable Mount 28 Terminal 1 Port



Specifications

  • Number of Positions: 28
  • Shell Size: 17
  • Mounting Style: Free Hanging
  • Connector Style: Plug
  • Flammability Rating: UL 94 V-0
  • Housing Material: Thermoplastic
  • Mating Alignment Type: Keyed
  • Mating Style: Threaded
  • Mounting Angle: Straight
  • Mounting Type: Flange with Mounting Holes
  • Thread Size: 15/16-20

    Report a problem
    Suggest a product
  • Specification Value
    Family206037
    TypeCPC
    GenderPL
    Body OrientationStraight
    Contact GenderSKT
    Contacts Classification16Signal
    Number of Contacts16
    Number of Ports1
    Number of Terminals16
    Strain ReliefNo
    MountingCable Mount
    Product Length27.43mm
    Product Diameter34.26mm
    Termination MethodCrimp
    Product TypeConnector Circular


    Report a problem
    Suggest a product