Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Power Header 4 Position 6.35MM Solder Straight through Hole 4 Terminal 1 Port

View 350430-1: PIN Header Assembly 4 CKT Universal Mate-N-Lok

350430-1: PIN Header Assembly 4 CKT Universal Mate-N-Lok


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 495630
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 350430-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.52
50+ $0.48
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

PIN HEADER ASSEMBLY 4 CKT UNIVERSAL MATE-N-LOK, 4 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family350430
Number of Terminals4
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
TypePower
Termination MethodSolder
Specification Value
Product TypeConnector Power
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts4
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.