Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 3 Position 2.54MM ST

View 102241-1: Connector Housing Crimp Snap-in MOD 1V

102241-1: Connector Housing Crimp Snap-in MOD 1V

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 496122
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 102241-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 75
Pricing & Availability

$0.49

# of Unit Price
5+ $0.49
25+ $0.43
50+ $0.39
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  1 Wks ARO 

 Add to cart

CONNECTOR HOUSING, CRIMP SNAP-IN MOD 1V, DETENT


CONN,HOUSING,3POS,102241-1,
POLARIZED,.100

Report a problem
Suggest a product
Specification Value
Family102241
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth15.24mm
Product Length7.62mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height4.62mm
GenderRCP
Number of Contacts3
Number of Rows1
Wire Size20-32AWG
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.