Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Spade Tongue Terminal 18-22 AWG 23.2MM 8.3MM Tin Loose Piece

View 19144-0001: 19144 Spade Tongue Terminal for 18-22 AWG Wire

19144-0001: 19144 Spade Tongue Terminal for 18-22 AWG Wire

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 502879
Manufacturer MOLEX INC.
Manufacturer no. 19144-0001
Catalog 142 , page 66
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

SPADE TONGUE TERMINAL FOR 18-22 AWG WIRE


@CONN,TERMINAL,19144-0001
Spade Tongue,18-22 AWG, RED(10

Report a problem
Suggest a product
Specification Value
Family19144
PackagingLoose Piece
Stud Size#5-#6
Product Depth8.3mm
Product Length23.2mm
Product TypeConnector Terminals
TypeSpade Tongue Terminal
Specification Value
ColorRed
Wire Size18-22AWG
InsulationPolyvinyl Chloride
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.