Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Splice Terminal 18-22 AWG 24.4MM Loose Piece

View 19154-0004: 19154 Single Splice Terminal 18-22 AWG 24.4MM Loose Piece

19154-0004: 19154 Single Splice Terminal 18-22 AWG 24.4MM Loose Piece

View Larger Image
Image is representative only
Molex Inc.
Jameco Part no. 503062
Manufacturer MOLEX INC.
Manufacturer no. 19154-0004
Catalog 151 , page 64
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

BUTT SPLICE


@CONN,TERMINAL SPLICE,18-22AWG
BUTT SPLICE,18-22 AWG, RED(10)

Report a problem
Suggest a product
Specification Value
Family19154
Maximum Operating Temperature105°C
PackagingLoose Piece
Product Length24.4mm
Product TypeConnector Terminals
TypeSplice Terminal
Specification Value
ColorNatural
Wire Size18-22AWG
InsulationPolyvinyl Chloride
Body MaterialCopper
Minimum Operating Temperature-40°C


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.